Texas Instruments MSP430F413IRTDR

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins64
Weight206.29948 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceUART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels0
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes
Dimensions
Height900 µm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F413IRTDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet63 pages9 years ago
Datasheet64 pages12 years ago
Datasheet64 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet58 pages16 years ago
Datasheet5 pages16 years ago
SHENGYU ELECTRONICS
Datasheet65 pages1 year ago
Upverter
Datasheet63 pages6 years ago
iiiC
Datasheet64 pages11 years ago
DigiKey
Datasheet58 pages19 years ago
Sierra IC
Datasheet55 pages19 years ago

Inventory History

3 month trend:
+3.87%

Alternate Parts

Price @ 1000
$ 1.75
$ 1.965
$ 1.965
Stock
311,887
333,478
333,478
Authorized Distributors
4
4
4
Case/Package
VQFN EP
VQFN EP
VQFN EP
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
48
48
48
Interface
UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F413IRTDR.

Descriptions

Descriptions of Texas Instruments MSP430F413IRTDR provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
MSP430 CPU16 series Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-VQFN (9x9)
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:4; Digital IC Case Style:VQFN; No. of Pins:64; Clock Speed:8MHz; Interface:UART; Leaded Process Compatible:Yes; Package/Case:64-VQFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins64
Weight206.29948 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceUART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels0
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes
Dimensions
Height900 µm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F413IRTDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet63 pages9 years ago
Datasheet64 pages12 years ago
Datasheet64 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet58 pages16 years ago
Datasheet5 pages16 years ago
SHENGYU ELECTRONICS
Datasheet65 pages1 year ago
Upverter
Datasheet63 pages6 years ago
iiiC
Datasheet64 pages11 years ago
DigiKey
Datasheet58 pages19 years ago
Sierra IC
Datasheet55 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago