Texas Instruments MSP430F2274IDAR

16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 38-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins38
Weight203.804722 mg
Technical
Access Time16 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO32
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2274IDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet94 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet94 pages11 years ago
Datasheet94 pages12 years ago
Datasheet87 pages16 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet94 pages6 years ago
Datasheet94 pages9 years ago
Datasheet95 pages10 years ago
Farnell
Datasheet95 pages10 years ago
Datasheet94 pages9 years ago
Datasheet94 pages8 years ago
SHENGYU ELECTRONICS
Datasheet96 pages1 year ago
LCSC
Datasheet95 pages2 years ago
Factory Futures
Datasheet95 pages10 years ago
Newark
Datasheet95 pages11 years ago
iiiC
Datasheet94 pages11 years ago
Arrow Electronics
Datasheet94 pages12 years ago
DigiKey
Datasheet87 pages16 years ago

Inventory History

3 month trend:
+4.52%

Alternate Parts

Price @ 1000
$ 2.841
$ 3.58
$ 3.58
Stock
767,959
284,192
284,192
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F2274IDAR provided by its distributors.

16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 38-TSSOP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, Bipolar, PDSO38
TSSOP-38-6mm Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu, 16Bit, Msp430, 16Mhz, Tssop-38; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:32Kb; Ram Memory Size:1Kb; No. Of Pins:38Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2274IDAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2274IDAR .
  • MSP430F2274IDAR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins38
Weight203.804722 mg
Technical
Access Time16 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO32
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2274IDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet94 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet94 pages11 years ago
Datasheet94 pages12 years ago
Datasheet87 pages16 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet94 pages6 years ago
Datasheet94 pages9 years ago
Datasheet95 pages10 years ago
Farnell
Datasheet95 pages10 years ago
Datasheet94 pages9 years ago
Datasheet94 pages8 years ago
SHENGYU ELECTRONICS
Datasheet96 pages1 year ago
LCSC
Datasheet95 pages2 years ago
Factory Futures
Datasheet95 pages10 years ago
Newark
Datasheet95 pages11 years ago
iiiC
Datasheet94 pages11 years ago
Arrow Electronics
Datasheet94 pages12 years ago
DigiKey
Datasheet87 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago