Texas Instruments MSP430F2131IPWR

16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight76.997305 mg
Technical
Access Time16 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceUART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO16
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2131IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet60 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet52 pages16 years ago
Datasheet8 pages19 years ago
Newark
Datasheet61 pages7 years ago
Datasheet60 pages9 years ago
Datasheet60 pages8 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Upverter
Datasheet63 pages6 years ago
element14 APAC
Datasheet60 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Factory Futures
Datasheet658 pages12 years ago
Arrow Electronics
Datasheet60 pages12 years ago
Jameco
Datasheet53 pages16 years ago
DigiKey
Datasheet53 pages17 years ago

Inventory History

3 month trend:
+119%

Alternate Parts

Price @ 1000
$ 1.608
$ 2.053
$ 2.053
Stock
303,204
210,026
210,026
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2131IPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F2131IPWR provided by its distributors.

16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP T/R / IC MCU 16BIT 8KB FLASH 20TSSOP
8KB 1.8V~3.6V MSP430 16MHz 16 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu, 16Bit, 16Mhz Rohs Compliant: Yes |Texas Instruments MSP430F2131IPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2131IPWR.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight76.997305 mg
Technical
Access Time16 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceUART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO16
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2131IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet60 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet52 pages16 years ago
Datasheet8 pages19 years ago
Newark
Datasheet61 pages7 years ago
Datasheet60 pages9 years ago
Datasheet60 pages8 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Upverter
Datasheet63 pages6 years ago
element14 APAC
Datasheet60 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Factory Futures
Datasheet658 pages12 years ago
Arrow Electronics
Datasheet60 pages12 years ago
Jameco
Datasheet53 pages16 years ago
DigiKey
Datasheet53 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago