Texas Instruments MSC1211Y5PAGT

8051 CPU with 32kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight274.706879 mg
Technical
Access Time30 µs
Core Architecture8051
Frequency40 MHz
Integral Nonlinearity (INL)256 LSB
InterfaceI2C, Parallel, SPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Memory Size32 kB
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current14.8 mA
Number of A/D Converters1
Number of Bits24
Number of Channels8
Number of D/A Converters4
Number of I/Os34
Operating Supply Voltage5 V
PackagingTape & Reel
Power Consumption4 mW
RAM Size1.3 kB
Resolution3 B
Sampling Rate1 ksps
Schedule B8542310000
Settling Time8 µs
Supply TypeAnalog, Digital
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1211Y5PAGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet109 pages12 years ago
Datasheet111 pages16 years ago
Datasheet11 pages17 years ago
Technical Drawing2 pages24 years ago
Datasheet9 pages21 years ago
Farnell
Datasheet109 pages7 years ago
Datasheet109 pages8 years ago
Datasheet107 pages9 years ago
element14 APAC
Datasheet109 pages8 years ago
Newark
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago
iiiC
Datasheet109 pages11 years ago
DigiKey
Datasheet107 pages17 years ago

Inventory History

3 month trend:
-5.12%

Alternate Parts

Price @ 1000
$ 57
$ 43.79
$ 43.79
Stock
306,677
204,663
204,663
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
40 MHz
40 MHz
40 MHz
Interface
I2C, Parallel, SPI, Serial
I2C, Parallel, SPI, Serial, USART
I2C, Parallel, SPI, Serial, USART
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
4.75 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSC1211Y5PAGT.

Related Parts

Descriptions

Descriptions of Texas Instruments MSC1211Y5PAGT provided by its distributors.

8051 CPU with 32kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Data Acquisition System Single ADC Quad DAC 24-Bit 64-Pin TQFP T/R
Mcu, 8Bit, 8051, 40Mhz, Tqfp-64; Product Range:Msc12 Family Msc1211Y5 Series Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:32Kb; Ram Memory Size:1.25Kb; No. Of Pins:64Pins; Mcu Case Style:Tqfp; No. Of I/O S:34I/O S; Embeddedrohs Compliant: Yes |TEXAS INSTRUMENTS MSC1211Y5PAGT
MCU, 8BIT, 8051, 40MHZ, TQFP-64; Gamme de produit: MSC12 Family MSC1211Y5 Series Microcontrollers; Vitesse de processeur: 40MHz; Taille de mémoire programme: 32KB; Taille mémoire, RAM: 1.25KB; Nombre de broches: 64Broche(s);

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSC1211Y5PAGT .
  • MSC1211Y5PAGT.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight274.706879 mg
Technical
Access Time30 µs
Core Architecture8051
Frequency40 MHz
Integral Nonlinearity (INL)256 LSB
InterfaceI2C, Parallel, SPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Memory Size32 kB
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current14.8 mA
Number of A/D Converters1
Number of Bits24
Number of Channels8
Number of D/A Converters4
Number of I/Os34
Operating Supply Voltage5 V
PackagingTape & Reel
Power Consumption4 mW
RAM Size1.3 kB
Resolution3 B
Sampling Rate1 ksps
Schedule B8542310000
Settling Time8 µs
Supply TypeAnalog, Digital
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1211Y5PAGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet109 pages12 years ago
Datasheet111 pages16 years ago
Datasheet11 pages17 years ago
Technical Drawing2 pages24 years ago
Datasheet9 pages21 years ago
Farnell
Datasheet109 pages7 years ago
Datasheet109 pages8 years ago
Datasheet107 pages9 years ago
element14 APAC
Datasheet109 pages8 years ago
Newark
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago
iiiC
Datasheet109 pages11 years ago
DigiKey
Datasheet107 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago