Texas Instruments ADS1675IPAG

Single Channel Single ADC Delta-Sigma 4Msps 24-bit Serial 64-Pin TQFP Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate4 Msps
Differential Nonlinearity1 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)2.85 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits24
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption575 mW
Power Dissipation600 mW
Resolution3 B
Sampling Rate4 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
Spurious-free dynamic range (SFDR)120 dB
Supply TypeAnalog, Digital, Dual
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1675IPAG.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet37 pages11 years ago
Datasheet37 pages13 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
LCSC
Datasheet40 pages1 year ago

Inventory History

3 month trend:
+39.86%

Alternate Parts

Price @ 1000
$ 31.075
$ 20.501
$ 20.501
Stock
300,605
154,020
154,020
Authorized Distributors
4
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
4 Msps
4 Msps
4 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1675IPAG.
Reference Designs

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1675IPAG provided by its distributors.

Single Channel Single ADC Delta-Sigma 4Msps 24-bit Serial 64-Pin TQFP Tray
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PQFP64
4MSPS, 24-Bit Analog-to-Digital Converter 64-TQFP -40 to 85
64-TQFP ADS1675 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1mm 74mA 4Msps 600mW
IC, ADC 24BIT 4MSPS 64-TQFP; Résolution (Bits): 24bit; Taux d'échantillonnage: 4Méch/s; Type de canal d'entrée: Différentiel; Interface de données: LVDS, Série; Type de Tension d'alimentation: Simple; Tension, alimentation mi
Ic, Adc 24Bit 4Msps 64-Tqfp; Resolution (Bits):24Bit; Sampling Rate:4Msps; Input Channel Type:Differential; Data Interface:Lvds, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.85V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1675IPAG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1675IPAG .

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate4 Msps
Differential Nonlinearity1 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)2.85 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits24
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption575 mW
Power Dissipation600 mW
Resolution3 B
Sampling Rate4 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
Spurious-free dynamic range (SFDR)120 dB
Supply TypeAnalog, Digital, Dual
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1675IPAG.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet37 pages11 years ago
Datasheet37 pages13 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
LCSC
Datasheet40 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago