Texas Instruments MSC1211Y4PAGTG4

8051 CPU with 16kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Production

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight274.706879 mg
Technical
Conversion Rate1 ksps
Core Architecture8051
Frequency40 MHz
InterfaceParallel, Serial
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Nominal Supply Current14.8 mA
Number of A/D Converters1
Number of Bits24
Number of D/A Converters4
PackagingTape & Reel (TR)
Power Consumption4 mW
RAM Size1.3 kB
Resolution3 B
Sampling Rate1 ksps
Settling Time8 µs
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1211Y4PAGTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet107 pages9 years ago
Datasheet109 pages12 years ago
Datasheet111 pages16 years ago
Datasheet11 pages17 years ago
Technical Drawing2 pages24 years ago
Datasheet9 pages21 years ago
Newark
Datasheet109 pages11 years ago
iiiC
Datasheet109 pages11 years ago
DigiKey
Datasheet110 pages16 years ago

Alternate Parts

Price @ 1000
$ 57
$ 57
Stock
37,131
303,941
303,941
Authorized Distributors
0
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
40 MHz
40 MHz
40 MHz
Interface
Parallel, Serial
I2C, Parallel, SPI, Serial
I2C, Parallel, SPI, Serial
Memory Size
-
32 kB
32 kB
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSC1211Y4PAGTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments MSC1211Y4PAGTG4 provided by its distributors.

8051 CPU with 16kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Data Acquisition System Single ADC Quad DAC 24-Bit 64-Pin TQFP T/R
A/D Converter (A-D) IC; Input Channels Per ADC:8; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; ADC Resolution:24-Bit ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight274.706879 mg
Technical
Conversion Rate1 ksps
Core Architecture8051
Frequency40 MHz
InterfaceParallel, Serial
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Nominal Supply Current14.8 mA
Number of A/D Converters1
Number of Bits24
Number of D/A Converters4
PackagingTape & Reel (TR)
Power Consumption4 mW
RAM Size1.3 kB
Resolution3 B
Sampling Rate1 ksps
Settling Time8 µs
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1211Y4PAGTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet107 pages9 years ago
Datasheet109 pages12 years ago
Datasheet111 pages16 years ago
Datasheet11 pages17 years ago
Technical Drawing2 pages24 years ago
Datasheet9 pages21 years ago
Newark
Datasheet109 pages11 years ago
iiiC
Datasheet109 pages11 years ago
DigiKey
Datasheet110 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago