Texas Instruments MSC1210Y4PAGT

Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
296-27666-1-ND 2,022 Buy Now »
USD
27.53 25.32 21.58 21.58 21.58
296-27666-2-ND 0 ··
USD
19.09 17.29
Verical
MSC1210Y4PAGT 1,750 Buy Now »
USD
19.76 19.76
TI store
MSC1210Y4PAGT 2,072 Buy Now »
USD
31.13 28.36 23.52 16.28 16.28
Chip One Stop Global
C1S746201375520 1,830 Buy Now »
USD
16.10 16.10
Rochester Electronics
MSC1210Y4PAGT 845 Buy Now »
USD
25.03 25.03 22.29 20.34 20.34
Newark 2
61M7839 0 ··
USD
25.35 23.45 18.76 16.35 16.35
75C3978 0 ··
USD
19.09 19.09
Avnet
MSC1210Y4PAGT 0 ··
USD
19.51 17.80
Avnet Europe
MSC1210Y4PAGT 0 ··
USD
18.22 18.22
Avnet Asia
MSC1210Y4PAGT 0 ··
USD
21.62 19.21
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
MSC1210Y4PAGT 134 ··
Abacus Technologies
MSC1210Y4PAGT 108 ··
Ewing Components
MSC1210Y4PAGT 7,006 Send RFQ »
Wuhan P&S
MSC1210Y4PAGT 4 Buy Now »
USD
21.74 21.74 21.74 15.71 15.71
RS Components
7098811 5 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSC1210Y4PAGT Contact ··
USD
25.56 25.56 25.56 25.56 25.56
Touchstone Systems
MSC1210Y4PAGT Contact Send RFQ »
North Star Micro
MSC1210Y4PAGT Contact ··
XS Micro
MSC1210Y4PAGT Contact ··
TransparentC
MSC1210Y4PAGT Contact Send RFQ »

Descriptions

24BIT ADC, MCU, SMD; Resolution, Bits:24bit; Sampling Rate:1kSPS; No. of Channels:8; Input Type:Differential, Single Ended; Interface Type:Parallel, Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; ;RoHS Compliant: Yes
Newark
IC, 24BIT ADC, MCU, SMD; Resolution (Bits):24bit; Sampling Rate:1kSPS; Data Interface:Serial, Parallel; Supply Voltage Range - Analogue:2.7V to 3.6V, 4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 3.6V, 4.75V to 5.25V; IC Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:TQFP; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:Parallel, Serial; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:24; No. of Channels:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Sample Rate:1kSPS; Sample Rate:1kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.25V; Termination Type:SMD
element14 APAC
IC ADC W/MICROCTRLR 64-TQFP - MSC1210Y4PAGT
iiiC
MCU 8-Bit MSC1210 8051 16KB Flash
RS Components
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP
Texas Instruments
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and Flash Memory
Wuhan P&S
MCU 8-bit MSC1210 8051 CISC 16KB Flash 3.3V/5V 64-Pin TQFP T/R
Avnet Asia
MCU 8-bit MSC1210 8051 CISC 16KB Flash 3.3V/5V 64-Pin TQFP T/R
Avnet Europe
MCU 8-bit MSC1210 8051 CISC 16KB Flash 3.3V/5V 64-Pin TQFP T/R
Chip One Stop Global
MCU 8-bit MSC1210 8051 CISC 16KB Flash 3.3V/5V 64-Pin TQFP T/R
Verical
24BIT ADC, MCU, SMD; Resolution, Bits:24bit; Sampling Rate:1kSPS; No. of Channels:8; Input Type:Differential, Single Ended; Interface Type:Parallel, Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:24; Temp, Op. Max:125°C; Temp, Op. Min:-40°C
Farnell
MCU 8-bit MSC1210 8051 CISC 16KB Flash 3.3V/5V 64-Pin TQFP T/R
Avnet
IC ADC W/MICROCTRLR 64-TQFP
Digi-Key

Technical Specifications

Sample Rate 1 kHz
Clock Speed 33 MHz 33 MHz (max)
RAM Memory Size 1.28 kB
Number of I/O Pins 34
REACH SVHC Compliance No SVHC
Number of Pins 64
Access Time 33 µs
Power Consumption 4 mW
Case / Package / Footprint TQFP
Supply Current 17 mA
Supply Voltage (DC) 5 V 5.25 V (max)
Lead-Free Status Lead Free
Packaging Bulk
Mounting Type Surface Mount
RoHS Compliant
Lifecycle Status Active
Core Architecture 8051
Number of Bits 24

Documents

Texas Instruments
Official datasheet
Datasheet 94 pages 7 years ago
Datasheet 94 pages 8 years ago
Datasheet 3 pages 13 years ago
Technical Drawing 2 pages 17 years ago
Datasheet 12 pages 18 years ago
iiiC
Datasheet 94 pages
Sierra IC
Datasheet 68 pages 12 years ago
Digi-Key
Datasheet 58 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI MSC1210Y4PAGT
TEXAS MSC1210Y4PAGT
TEXAS INST MSC1210Y4PAGT
TEXAS INSTR MSC1210Y4PAGT
TEXAS INSTRUMENT MSC1210Y4PAGT
TEXAS INS MSC1210Y4PAGT
TEXAS INSTRUMENTS INC MSC1210Y4PAGT
TEX MSC1210Y4PAGT
TEXAS INSTRUMEN MSC1210Y4PAGT
TEXAS INSTRU MSC1210Y4PAGT
TI/NS MSC1210Y4PAGT
TEXINS MSC1210Y4PAGT
TEXAS INSTRUMENTS INCORPORATED MSC1210Y4PAGT
TEXASIN MSC1210Y4PAGT
Texas Instruments (TI) MSC1210Y4PAGT
TEAXS MSC1210Y4PAGT
TEXAS INTRUMENTS MSC1210Y4PAGT
TEXAS INSTRUM MSC1210Y4PAGT
TEXAS INSRUMENT MSC1210Y4PAGT
TEXAS IST MSC1210Y4PAGT
TI-PB MSC1210Y4PAGT
Texas Instruments Rfid Systems MSC1210Y4PAGT
TEXINST MSC1210Y4PAGT
TEXAS INSRUMENTS MSC1210Y4PAGT
TEXAS INTRUMENT MSC1210Y4PAGT
Texas Instr. MSC1210Y4PAGT
Texas Instruments Inc. MSC1210Y4PAGT

Search for other parts like MSC1210 »