Texas Instruments MSC1211Y3PAGT

ADC and DAC: MCU Based - 1k Serial, Parallel 64-TQFP (10x10)
Production

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight274.706879 mg
Technical
Access Time30 µs
Conversion Rate1 ksps
Core Architecture8051
Frequency40 MHz
InterfaceParallel, Serial
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Nominal Supply Current14.8 mA
Number of A/D Converters1
Number of Bits24
Number of D/A Converters4
PackagingDigi-Reel®
Power Consumption4 mW
RAM Size1.3 kB
Resolution3 B
Sampling Rate1 ksps
Settling Time8 µs
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1211Y3PAGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet107 pages9 years ago
Datasheet109 pages12 years ago
Datasheet111 pages16 years ago
Datasheet11 pages17 years ago
Technical Drawing2 pages24 years ago
Datasheet9 pages21 years ago
iiiC
Datasheet109 pages11 years ago
DigiKey
Datasheet107 pages17 years ago
Sierra IC
Datasheet69 pages21 years ago

Inventory History

3 month trend:
+9.26%

Alternate Parts

Price @ 1000
$ 46.48
$ 57
$ 57
Stock
299,973
305,309
305,309
Authorized Distributors
2
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Polarity
-
-
-
Interface
Parallel, Serial
I2C, Parallel, SPI, Serial
I2C, Parallel, SPI, Serial
Integral Nonlinearity (INL)
-
256 LSB
256 LSB
Number of Converters
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSC1211Y3PAGT.

Related Parts

Descriptions

Descriptions of Texas Instruments MSC1211Y3PAGT provided by its distributors.

ADC and DAC: MCU Based - 1k Serial, Parallel 64-TQFP (10x10)
8051 CPU with 8kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Data Acquisition System Single ADC Quad DAC 24-Bit 64-Pin TQFP T/R
Precision Analog-to-Digital Converter (ADC) and Digital-to-Analog Converters (DACs) with 8051 Microcontroller and Flash Memory
2.7V~5.25V TQFP-64(10x10) ADC/DAC - Specialized ROHS
A/D Converter (A-D) IC; Input Channels Per ADC:8; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; ADC Resolution:24-Bit ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight274.706879 mg
Technical
Access Time30 µs
Conversion Rate1 ksps
Core Architecture8051
Frequency40 MHz
InterfaceParallel, Serial
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Nominal Supply Current14.8 mA
Number of A/D Converters1
Number of Bits24
Number of D/A Converters4
PackagingDigi-Reel®
Power Consumption4 mW
RAM Size1.3 kB
Resolution3 B
Sampling Rate1 ksps
Settling Time8 µs
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1211Y3PAGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet107 pages9 years ago
Datasheet109 pages12 years ago
Datasheet111 pages16 years ago
Datasheet11 pages17 years ago
Technical Drawing2 pages24 years ago
Datasheet9 pages21 years ago
iiiC
Datasheet109 pages11 years ago
DigiKey
Datasheet107 pages17 years ago
Sierra IC
Datasheet69 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago