Amphenol MS3470L12-8S

Circular MIL Spec Connector 8P Size 12 Narrow Flange Receptacle
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
Schedule B8536694020
TerminationCrimp
Dimensions
Depth26.59 mm
Length35.68 mm

Documents

Download datasheets and manufacturer documentation for Amphenol MS3470L12-8S.

Newark
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Inventory History

3 month trend:
+60.68%

Alternate Parts

Price @ 1000
$ 13.26
$ 24.632
$ 24.632
Stock
645
493
493
Authorized Distributors
9
9
9
Gender
Receptacle
Female
Female
Number of Positions
8
-
-
Mount
Flanges, Panel, Wall
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
7.5 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MS3470L12-8S.

Related Parts

Descriptions

Descriptions of Amphenol MS3470L12-8S provided by its distributors.

Circular MIL Spec Connector 8P Size 12 Narrow Flange Receptacle
CIRCULAR Connector, RCPT, 12-8, WALL; Connector Type:Circular Military; Series:Matrix, 2, MIL-DTL-26482; Body Material:Aluminium;
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470L128S

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingElectroless Nickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
Schedule B8536694020
TerminationCrimp
Dimensions
Depth26.59 mm
Length35.68 mm

Documents

Download datasheets and manufacturer documentation for Amphenol MS3470L12-8S.

Newark
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant, IP67
REACH SVHCUnknown
RoHSCompliant