Amphenol Industrial MS3122E16-26P

Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialRubber
MountBox, Flanges, Panel
Number of Pins26
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Diameter25.4 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3122E16-26P.

Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Electro Sonic
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
DigiKey
Datasheet80 pages19 years ago
Farnell
Datasheet24 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet73 pages18 years ago

Inventory History

3 month trend:
+20.48%

Alternate Parts

Price @ 1000
$ 67.4
$ 51.49
$ 51.49
Stock
171
198
198
Authorized Distributors
10
7
7
Gender
Receptacle
Female
Female
Number of Positions
26
26
26
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3122E16-26P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3122E16-26P provided by its distributors.

Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
CIRCULAR Connector, RECEPTACLE, SIZE 16, 26 POSITION, BOX; Military Specification:MIL-DTL-26482 Series I; Circular Connector Shell Style:Box Mount
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:26; Contact Termination:Crimp; Contact Material:Copper; Series:MS3122; Contact Plating:Gold; Connector Shell Size:16; Contact Gender:Pin ;RoHS Compliant: No
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3122E-16-26P
  • MS3122E16-26P.

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialRubber
MountBox, Flanges, Panel
Number of Pins26
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Diameter25.4 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3122E16-26P.

Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Electro Sonic
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
DigiKey
Datasheet80 pages19 years ago
Farnell
Datasheet24 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet73 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant