Amphenol MS3120E14-12P

Connector MIL-DTL-26482 Circular Receptacle 12 Position Pin Contact Crimp Straight Wall Mount
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationCrimp
Voltage Rating600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol MS3120E14-12P.

Farnell
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago

Inventory History

3 month trend:
-5.65%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MS3120E14-12P.

Related Parts

Descriptions

Descriptions of Amphenol MS3120E14-12P provided by its distributors.

Connector MIL-DTL-26482 Circular Receptacle 12 Position Pin Contact Crimp Straight Wall Mount
Circular Connector, Mil-C-26482 Series 1, Solder, Bayonet, Circular Military Rohs Compliant: No |Amphenol Industrial MS3120E14-12P
CIRCULAR, SIZE 14, 12WAY, PIN; Military Specification: MIL-DTL-26482 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Ins
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3120E-14-12P
  • MS3120E1412P

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationCrimp
Voltage Rating600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol MS3120E14-12P.

Farnell
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant