📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol Industrial MS3116F16-26P

Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
$ 79.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3116F16-26P.

IHS

Datasheet52 pages4 years ago

Newark

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+29.02%

Alternate Parts

Price @ 1000
$ 79.7
$ 52.83
$ 52.83
Stock
145
303
303
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
26
26
26
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder, Soldering
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
-
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-16-26P(SR)
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol AerospaceMS3476L16-26S
Circular Connector, MIL-DTL-5015 Series III, MS3476 Series, Straight Plug, 26 Contacts

Descriptions

Descriptions of Amphenol Industrial MS3116F16-26P provided by its distributors.

Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:26; Contact Termination:Solder; Contact Material:Copper; Series:MS3116; Contact Plating:Gold; Connector Shell Size:16; Contact Gender:Pin ;RoHS Compliant: No
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
Military Specification = MIL-DTL-26482 Series I / Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 26 / Contact Gender = Plug / Contact Termination Type = Solder / Insert Arrangement = 16-26 / Insert Rotation = N / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium / Shell Plating = Cadmium over Olive Drab Chromate / Service Class = Environmental Resistant with Strain Relief / Voltage Rating VAC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116F-16-26P
  • MS3116F16--26P