Amphenol Industrial MS3116E14-19S

Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
TerminationSolder
Voltage Rating600 V
Dimensions
Length32.15 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3116E14-19S.

Datasheet80 pages17 years ago
Farnell
Datasheet52 pages5 years ago
Datasheet54 pages7 years ago
Datasheet17 pages22 years ago
Newark
Datasheet14 pages10 years ago
Datasheet80 pages17 years ago
Datasheet80 pages19 years ago
Electro Sonic
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet73 pages18 years ago

Inventory History

3 month trend:
+68.91%

Alternate Parts

Price @ 1000
$ 59.2
$ 51.535
$ 51.535
Stock
62
1,457
1,457
Authorized Distributors
8
9
9
Gender
Female
Receptacle
Receptacle
Number of Positions
19
19
19
Mount
Cable, Free Hanging
Bulkhead, Front Side Nut, Jam Nut, Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3116E14-19S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3116E14-19S provided by its distributors.

Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
Circular Connector Plug Size 14, 19 Position, Cable; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Straight Plug; No. Of Contacts:19Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonetrohs Compliant: No |Amphenol Aerospace MS3116E14-19S

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116E-14-19S
  • MS3116E14-19S.
  • MS3116E1419S

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
TerminationSolder
Voltage Rating600 V
Dimensions
Length32.15 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3116E14-19S.

Datasheet80 pages17 years ago
Farnell
Datasheet52 pages5 years ago
Datasheet54 pages7 years ago
Datasheet17 pages22 years ago
Newark
Datasheet14 pages10 years ago
Datasheet80 pages17 years ago
Datasheet80 pages19 years ago
Electro Sonic
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet73 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant