Amphenol Industrial MS3112E16-26P

Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3112E16-26P.

Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
Mouser
Datasheet1 page19 years ago
DigiKey
Datasheet80 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet27 pages16 years ago
Datasheet73 pages18 years ago

Inventory History

3 month trend:
+66.98%

Alternate Parts

Price @ 1000
$ 50.74
$ 37.36
$ 37.36
Stock
486
2,743
2,743
Authorized Distributors
11
10
10
Gender
Male
Female
Female
Number of Positions
26
-
-
Mount
Box, Flanges, Panel
-
-
Termination
Solder
-
-
Fastening Type
Bayonet
-
-
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3112E16-26P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3112E16-26P provided by its distributors.

Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 16, 26WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-26; No. of Contacts:26; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:16-26; Connector Mounting Orientation:Box; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:26; Termination Method:Solder
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
Military Specification = MIL-DTL-26482 Series I / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 26 / Contact Gender = Plug / Contact Termination Type = Solder / Insert Arrangement = 16-26 / Insert Rotation = N / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium / Shell Plating = Cadmium over Olive Drab Chromate / Service Class = Environmental Resistant / Voltage Rating VAC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E-16-26P
  • MS3112E16-26P.
  • MS3112E1626P

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3112E16-26P.

Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
Mouser
Datasheet1 page19 years ago
DigiKey
Datasheet80 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet27 pages16 years ago
Datasheet73 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant