Amphenol Industrial MS3112E14-5P

Conn Miniature Cylindrical PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating10 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Dimensions
Depth28.57 mm
Length24.33 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3112E14-5P.

Datasheet80 pages17 years ago
Farnell
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Electro Sonic
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
+199%

Alternate Parts

Price @ 1000
$ 33.97
$ 25.46
$ 25.46
Stock
1,556
7,339
7,339
Authorized Distributors
11
12
12
Gender
Male
Receptacle
Receptacle
Number of Positions
5
5
5
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
1 kV
-
-
Current Rating
10 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3112E14-5P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3112E14-5P provided by its distributors.

Conn Miniature Cylindrical PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Circular Connector, Receptacle, Size 14, 5 Position, Box; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Aerospace MS3112E14-5P
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
CONNECTOR, CIRCULAR, SIZE 14, 5WAY; Connector Type:Circular Military; Series:PT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-5; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-C-26482 Series I; Connector Insert Type:14-5; Mounting Type:Box
Military Specification = MIL-DTL-26482 Series I / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 5 / Contact Gender = Plug / Contact Termination Type = Solder / Insert Arrangement = 14-5 / Insert Rotation = N / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium / Shell Plating = Cadmium over Olive Drab Chromate / Service Class = Environmental Resistant / Voltage Rating kV = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E-14-5P
  • MS3112E14-5P.
  • MS3112E145P

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating10 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Dimensions
Depth28.57 mm
Length24.33 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3112E14-5P.

Datasheet80 pages17 years ago
Farnell
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Electro Sonic
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant