ITT / Cannon MS3106R22-14P

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypePlug
Current Rating22 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length55.4 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106R22-14P.

Master Electronics
Datasheet1 page9 years ago
Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-35.84%

Alternate Parts

Price @ 1000
$ 55.7
$ 105.485
$ 105.485
Stock
6,907
21
21
Authorized Distributors
10
8
8
Gender
Male
Male
Male
Number of Positions
19
19
19
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
700 V
700 V
Current Rating
22 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3106R22-14P.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3106R22-14P provided by its distributors.

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
CONN PLUG 19 POS STRAIGHT W/PINS
Circular Connector, Plug, 22-14, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:19Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3106R22-14P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypePlug
Current Rating22 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length55.4 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106R22-14P.

Master Electronics
Datasheet1 page9 years ago
Newark
Datasheet1 page7 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago