Amphenol Industrial MS3106F16S-8S

Conn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingSilver
MaterialFerrite
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
TerminationSolder
Voltage Rating700 V
Voltage Rating (DC)700 V
Dimensions
Length55.9 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F16S-8S.

element14 APAC
Datasheet73 pages18 years ago
Newark
Datasheet29 pages10 years ago
Farnell
Datasheet73 pages18 years ago
Datasheet15 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet2 pages18 years ago
Datasheet34 pages12 years ago
Datasheet35 pages21 years ago

Inventory History

3 month trend:
-9.51%

Alternate Parts

Price @ 1000
$ 52.381
$ 38.21
$ 38.21
Stock
8,463
1,336
1,336
Authorized Distributors
9
11
11
Gender
Female
Female
Female
Number of Positions
5
5
5
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
22 A
22 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3106F16S-8S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3106F16S-8S provided by its distributors.

Conn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 700V
CONNECTOR, CIRCULAR, 16S-8, 5WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:16S; Insert Arrangement:16S-8; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:16S-8; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:5; Termination Method:Solder
ENVIRONMENTALLY-SEALED FOR CHALLENGING ENVIRONMENTS The MIL-DTL-5015 AIT/MS series is a cost-effective threaded circular connector for use in harsh environments. These Amphenol connectors are sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. Available in five mounting styles, nineteen shell sizes, and solder or crimp termination.

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 16S-8S
  • MS3106F-16S-8S
  • MS3106F16S8S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingSilver
MaterialFerrite
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
TerminationSolder
Voltage Rating700 V
Voltage Rating (DC)700 V
Dimensions
Length55.9 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F16S-8S.

element14 APAC
Datasheet73 pages18 years ago
Newark
Datasheet29 pages10 years ago
Farnell
Datasheet73 pages18 years ago
Datasheet15 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet2 pages18 years ago
Datasheet34 pages12 years ago
Datasheet35 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant