ITT / Cannon MS3106E10SL-3S

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
In Stock
Datasheet

Technical Specifications

Physical
Contact PlatingSilver
MountCable, Free Hanging
Number of Terminals3
PlatingAluminium, Cadmium, Chromate
Technical
Connector TypePlug
Current Rating22 A
Fastening TypeThreaded
GenderMale
Max Current Rating22 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)700.5 kV
Min Operating Temperature-55 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Dimensions
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E10SL-3S.

Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet24 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page24 years ago

Inventory History

3 month trend:
+20.80%

Alternate Parts

Price @ 1000
$ 31.78
$ 21.7
$ 21.7
Stock
5,186
3,855
3,855
Authorized Distributors
10
16
16
Gender
Male
Female
Female
Number of Positions
3
3
3
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
700 V
700 V
Current Rating
22 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3106E10SL-3S.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3106E10SL-3S provided by its distributors.

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn Circ MIL-DTL-5015 Plug Str 10SL Sz 3 Pos #16S Socket Solder Silver Thread | ITT Cannon MS3106E10SL-3S
Mil-Dtl 5015 Series I |Itt Cannon MS3106E10SL3S
ITT Cannon, ER 3C 3#16S SKT PLUG - MS3106E10SL-3S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106E-10SL-3S
  • MS3106E10SL3S

Technical Specifications

Physical
Contact PlatingSilver
MountCable, Free Hanging
Number of Terminals3
PlatingAluminium, Cadmium, Chromate
Technical
Connector TypePlug
Current Rating22 A
Fastening TypeThreaded
GenderMale
Max Current Rating22 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)700.5 kV
Min Operating Temperature-55 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationSolder
Dimensions
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E10SL-3S.

Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet24 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant, IP67
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago