Amphenol Industrial MS3102R22-22P

Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating46 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Dimensions
Depth41.27 mm
Length38.91 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)8 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R22-22P.

Newark
Datasheet40 pages10 years ago
element14 APAC
Datasheet29 pages10 years ago
Master Electronics
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Mouser
Datasheet82 pages20 years ago

Inventory History

3 month trend:
+6.99%

Alternate Parts

Price @ 1000
$ 44.51
$ 27.44
$ 27.44
Stock
6,054
1,974
1,974
Authorized Distributors
10
6
6
Gender
Female
Receptacle
Receptacle
Number of Positions
4
4
4
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
46 A
74 A
74 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3102R22-22P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3102R22-22P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Connector Circular 4P #8 PIN CONTACTS | Amphenol Industrial MS3102R22-22P
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector 10AWG -55C~125C 46A 700V
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Series:MS3102R; Contact Plating:Silver; Connector Shell Size:22; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-22-22P
  • MS3102R22-22P.
  • MS3102R2222P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating46 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Dimensions
Depth41.27 mm
Length38.91 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)8 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R22-22P.

Newark
Datasheet40 pages10 years ago
element14 APAC
Datasheet29 pages10 years ago
Master Electronics
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Mouser
Datasheet82 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant