Amphenol Industrial MS3102R20-15P

Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating23 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
OrientationStraight
TerminationSolder
Voltage Rating700 V
Dimensions
Depth38.1 mm
Length38.91 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R20-15P.

element14 APAC
Datasheet29 pages10 years ago
Master Electronics
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Mouser
Datasheet82 pages20 years ago

Inventory History

3 month trend:
-33.53%

Alternate Parts

Price @ 1000
$ 35.04
$ 23.41
$ 23.41
Stock
512
2,972
2,972
Authorized Distributors
10
9
9
Gender
Female
Female
Female
Number of Positions
7
7
7
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
23 A
41 A
41 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3102R20-15P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3102R20-15P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Connector, Circular, 15P PIN CONTACTS | Amphenol Industrial MS3102R20-15P
ENVIRONMENTALLY-SEALED FOR CHALLENGING ENVIRONMENTS The MIL-DTL-5015 AIT/MS series is a cost-effective threaded circular connector for use in harsh environments. These Amphenol connectors are sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. Available in five mounting styles, nineteen shell sizes, and solder or crimp termination.

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-20-15P
  • MS3102R20-15P.
  • MS3102R2015P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating23 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
OrientationStraight
TerminationSolder
Voltage Rating700 V
Dimensions
Depth38.1 mm
Length38.91 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R20-15P.

element14 APAC
Datasheet29 pages10 years ago
Master Electronics
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Mouser
Datasheet82 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant