Amphenol Industrial MS3102E28-21SY

Conn MIL-DTL-5015 Circular SKT 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingSilver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts37
Number of Positions37
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102E28-21SY.

element14 APAC
Datasheet29 pages10 years ago
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
Datasheet35 pages21 years ago

Alternate Parts

Price @ 1000
$ 37.18
$ 68.35
$ 68.35
Stock
1,294
706
706
Authorized Distributors
6
4
4
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
37
37
37
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
22 A
22 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3102E28-21SY.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3102E28-21SY provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
MS3102E2821SY / 024256-0020 Y / Circular
CIRCULAR, SIZE 28, 37WAYS, SKT
5015 E Solder Box Mt. Recp. SKT Contacts
CONN RCPT 37 POS BOX MNT W/SCKT
CONN RCPT FMALE 37P SOLDER CUP
ENVIRONMENTALLY-SEALED FOR CHALLENGING ENVIRONMENTS The MIL-DTL-5015 AIT/MS series is a cost-effective threaded circular connector for use in harsh environments. These Amphenol connectors are sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. Available in five mounting styles, nineteen shell sizes, and solder or crimp termination.

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E-28-21SY
  • MS3102E2821SY

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingSilver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts37
Number of Positions37
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102E28-21SY.

element14 APAC
Datasheet29 pages10 years ago
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
Datasheet35 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant