Amphenol Industrial MS3102A28-21P

Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MaterialAluminium
MountBox, Flanges, Panel
PlatingCadmium, Chromate, Zinc
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts37
Number of Positions37
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (AC)700 V
Voltage Rating (DC)700 V
Dimensions
Depth50.8 mm
Hole Diameter3.84 mm
Length40.67 mm
Width50.8 mm
Wire/Cable Diameter1.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102A28-21P.

Newark
Datasheet29 pages10 years ago
Datasheet39 pages23 years ago
Farnell
Datasheet73 pages18 years ago
Master Electronics
Datasheet44 pages18 years ago
Electro Sonic
Datasheet73 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet82 pages20 years ago

Inventory History

3 month trend:
-11.72%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3102A28-21P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3102A28-21P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Aerospace MS3102A-28-21P
PLUG, FLANGE, 37WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangem

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102A 28-21P
  • MS3102A-28-21P
  • MS3102A28-21P.
  • MS3102A2821P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MaterialAluminium
MountBox, Flanges, Panel
PlatingCadmium, Chromate, Zinc
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts37
Number of Positions37
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (AC)700 V
Voltage Rating (DC)700 V
Dimensions
Depth50.8 mm
Hole Diameter3.84 mm
Length40.67 mm
Width50.8 mm
Wire/Cable Diameter1.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102A28-21P.

Newark
Datasheet29 pages10 years ago
Datasheet39 pages23 years ago
Farnell
Datasheet73 pages18 years ago
Master Electronics
Datasheet44 pages18 years ago
Electro Sonic
Datasheet73 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet82 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant