Amphenol Industrial MS3102E20-27P

Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MaterialFerrite
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (AC)714 mV
Voltage Rating (DC)700 V
Dimensions
Depth38.1 mm
Length38.91 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102E20-27P.

element14 APAC
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
Datasheet36 pages14 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet7 pages18 years ago
Datasheet34 pages12 years ago
Datasheet35 pages21 years ago
Mouser
Datasheet82 pages20 years ago

Inventory History

3 month trend:
+9.92%

Alternate Parts

Price @ 1000
$ 12.31
$ 22.91
$ 22.91
Stock
6,342
908
908
Authorized Distributors
12
9
9
Gender
Male
Male
Male
Number of Positions
14
14
14
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
22 A
22 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3102E20-27P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3102E20-27P provided by its distributors.

Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
connector, metal circular, box mount recept, no bkshl, size 20, 14#16 solder pin cont
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 714mV

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E 20-27P
  • MS3102E-20-27P
  • MS3102E20-27P.
  • MS3102E2027P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MaterialFerrite
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (AC)714 mV
Voltage Rating (DC)700 V
Dimensions
Depth38.1 mm
Length38.91 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102E20-27P.

element14 APAC
Datasheet73 pages18 years ago
Farnell
Datasheet73 pages18 years ago
Datasheet36 pages14 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet7 pages18 years ago
Datasheet34 pages12 years ago
Datasheet35 pages21 years ago
Mouser
Datasheet82 pages20 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant