Amphenol Industrial MS3102A24-2S

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
OrientationStraight
PackagingBulk
Schedule B8535908040
TerminationSolder
Dimensions
Depth44.45 mm
Length38.88 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102A24-2S.

element14 APAC
Datasheet29 pages10 years ago
Farnell
Datasheet73 pages18 years ago
Master Electronics
Datasheet44 pages18 years ago
Electro Sonic
Datasheet73 pages18 years ago
Arrow.cn
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago

Inventory History

3 month trend:
-23.98%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3102A24-2S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3102A24-2S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Connector, Circular, 7P SZ 24 Box MNT REC 5015 | Amphenol Industrial MS3102A24-2S
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Series:MS3102A; Contact Plating:Silver; Connector Shell Size:24; Contact Gender:Socket ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102A 24-2S
  • MS3102A-24-2S
  • MS3102A242S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
OrientationStraight
PackagingBulk
Schedule B8535908040
TerminationSolder
Dimensions
Depth44.45 mm
Length38.88 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102A24-2S.

element14 APAC
Datasheet29 pages10 years ago
Farnell
Datasheet73 pages18 years ago
Master Electronics
Datasheet44 pages18 years ago
Electro Sonic
Datasheet73 pages18 years ago
Arrow.cn
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant