Amphenol MS3102A16S-1S

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
OrientationStraight
TerminationSolder
Voltage Rating700 V
Voltage Rating (AC)714 mV
Dimensions
Depth32.53 mm
Length27.78 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol MS3102A16S-1S.

element14 APAC
Datasheet73 pages18 years ago
Farnell
Datasheet29 pages10 years ago
Datasheet44 pages18 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet73 pages18 years ago
Datasheet74 pages8 years ago
Datasheet7 pages18 years ago
Mouser
Datasheet82 pages20 years ago

Inventory History

3 month trend:
-26.55%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MS3102A16S-1S.

Related Parts

Descriptions

Descriptions of Amphenol MS3102A16S-1S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
RECEPT, PANEL, SIZE 16, 7WAY, SKT; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded;
ENVIRONMENTALLY-SEALED FOR CHALLENGING ENVIRONMENTS The MIL-DTL-5015 AIT/MS series is a cost-effective threaded circular connector for use in harsh environments. These Amphenol connectors are sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. Available in five mounting styles, nineteen shell sizes, and solder or crimp termination.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-3102A-16S-1S
  • MS3102A 16S-1S
  • MS3102A-16S-1S
  • MS3102A16S-1S.
  • MS3102A16S1S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
OrientationStraight
TerminationSolder
Voltage Rating700 V
Voltage Rating (AC)714 mV
Dimensions
Depth32.53 mm
Length27.78 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol MS3102A16S-1S.

element14 APAC
Datasheet73 pages18 years ago
Farnell
Datasheet29 pages10 years ago
Datasheet44 pages18 years ago
Master Electronics
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet73 pages18 years ago
Datasheet74 pages8 years ago
Datasheet7 pages18 years ago
Mouser
Datasheet82 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant