ITT / Cannon MS3100E16S-8P

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingSilver
MountFlanges, Panel, Wall
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth32.54 mm
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100E16S-8P.

Newark
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
+127%

Alternate Parts

Price @ 1000
$ 54.68
$ 42.41
$ 42.41
Stock
19,545
226
226
Authorized Distributors
11
9
9
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
5
5
5
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
22 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3100E16S-8P.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3100E16S-8P provided by its distributors.

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
Mil-Dtl 5015 Series I |Itt Cannon MS3100E16S8P
CONNECTOR, CIRCULAR, 16S-8, 5WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 16S-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series
ITT Cannon, ER 5C 5#16S PIN RECP WALL - MS3100E16S-8P
CONN RCPT MALE 5P SILV SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100E16S8P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingSilver
MountFlanges, Panel, Wall
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth32.54 mm
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100E16S-8P.

Newark
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago