Amphenol Aerospace MS27508E8F98P

Conn Subminiature Cylindrical PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingElectroless Nickel, Passivated, Steel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth20.62 mm
Length17.06 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27508E8F98P.

Datasheet57 pages18 years ago
Newark
Datasheet36 pages10 years ago
Farnell
Datasheet57 pages17 years ago

Inventory History

3 month trend:
-59.21%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27508E8F98P.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27508E8F98P provided by its distributors.

Conn Subminiature Cylindrical PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Electroless Nickel Military MIL-DTL-38999Series II JT Non-RoHS Compliant Environment Resistant Circular Connector -65C~200C 7.5A 20.62mm
Circular Connector, Receptacle, Size 8, 3 Position, Box; Military Specification:Mil-Dtl-38999 Series Ii; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Industrial MS27508E8F98P
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingElectroless Nickel, Passivated, Steel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth20.62 mm
Length17.06 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27508E8F98P.

Datasheet57 pages18 years ago
Newark
Datasheet36 pages10 years ago
Farnell
Datasheet57 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant