Amphenol Aerospace MS3470W8-33S

Conn Circular MIL-DTL-26482 RCP 3 POS 8-33 Size SKT Contact Wall Mount , WITH contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3470W8-33S.

Newark
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+30.39%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS3470W8-33S.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS3470W8-33S provided by its distributors.

Conn Circular MIL-DTL-26482 RCP 3 POS 8-33 Size SKT Contact Wall Mount , WITH contacts
Olive Drab Cadmium Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 24AWG -65C~200C 7.5A 600V
CIRCULAR CONNECTOR, RECEPTACLE, 8-33, WALL; Connector Type:Circular Military; Series:MIL-C-26482, Series 2; Connector Body Material:Aluminum; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:8
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470W833S

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3470W8-33S.

Newark
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant, IP67
REACH SVHCUnknown
RoHSNon-Compliant