📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol MS27473T16B26S

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
$ 98.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T16B26S.

IHS

Datasheet1 page24 years ago

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+1668%

Alternate Parts

Price @ 1000
$ 98.72
$ 83.94
$ 83.94
Stock
148
137
137
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
26
26
26
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
850 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol AerospaceMS27484T16F26P
Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Amphenol AerospaceMS27473E16F26SA
Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Amphenol AerospaceMS27473E16F26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27473T16B26S provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CONNECTOR, CIRCULAR, SIZE 16, 26WAY; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 26Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; I
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol SV Microwave
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems