Souriau MS27468T25F29S

Conn MIL-DTL-38999 Circular F 29 POS Crimp ST Jam Nut 29 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeReceptacle
Current Rating13 A
Fastening TypeBayonet
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Positions29
PackagingBulk
TerminationCrimp

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Souriau MS27468T25F29S.

Related Parts

Descriptions

Descriptions of Souriau MS27468T25F29S provided by its distributors.

Conn MIL-DTL-38999 Circular F 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
Nickel Military MIL-DTL-38999Series I Non-RoHS Compliant Environment Resistant Circular Connector -65C~200C 13A 50.0muin 1.27mum
This 8LT product family is qualified in accordance to the MIL-DTL-38999 Series I. Originally designed to meet the high performance needs of the aerospace industries & military applications, it is also now used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell. Features & Benefits Weight and Space Saving Quick Mating - 3 point bayonet lock system Mismating, error proof positioning - keyway polarization (5 positions) High choice of Insert arrangements (customization possible, please consult us) Versatility thanks to our inserts as for the series III (except for 8LT type 2) with full range of crimp contacts interchangeable Gold plated crimp or PC tail contacts are rear removable and retained in the insulator by a metal clip. RoHS version available (cadmium free)

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeReceptacle
Current Rating13 A
Fastening TypeBayonet
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Positions29
PackagingBulk
TerminationCrimp

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant