Souriau MS27466T25B29PA

Conn Circular PIN 29 POS Crimp ST Flange Mount 29 Terminal 1 Port Medical
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating13 A
Fastening TypeBayonet
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Positions29
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Souriau MS27466T25B29PA.

Newark
Datasheet64 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Souriau MS27466T25B29PA.

Related Parts

Descriptions

Descriptions of Souriau MS27466T25B29PA provided by its distributors.

Conn Circular PIN 29 POS Crimp ST Flange Mount 29 Terminal 1 Port Medical
CONN RCPT MALE 29POS GOLD CRIMP
CIRCULAR CONN, RCPT, 25-29, WALL MOUNT; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 29Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 25-29; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: A; Service Class: Corrosion Resistant, EMI; Product Range: MIL-DTL-38999 Series I; SVHC: Cadmium (15-Jan-2019)

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating13 A
Fastening TypeBayonet
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Positions29
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Souriau MS27466T25B29PA.

Newark
Datasheet64 pages10 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant