📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MRS25000C1009FCT00

Through Hole Metal Film Resistor, Mrs25 Series, 10 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MRS25000C1009FCT00.

IHS

Datasheet4 pages9 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-43.04%

CAD Models

Download Vishay MRS25000C1009FCT00 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.064
$ 0.064
Stock
341,451
38,986
38,986
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Film, Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-10R
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MRS25000C1009FCT00 provided by its distributors.

Through Hole Metal Film Resistor, Mrs25 Series, 10 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Thin Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS Series Ø 2.5 x 6.5 mm 0.6 W 10 Ohm ±1% Axial Leaded Professional Resistor
Axial FIXED RESISTOR MRS25 0.098Diax0.256L 2.50mmx6.50mm 0.6W 10Ohm ±50ppm/C
RES, 10R, 1%, 600MW, AXIAL, METAL FILM
MRS25 SERIES AXIAL THIN FILM RESISTOR 10OHMS +/-1% 0.6W +/-50PPM/DEGC
Resistor, 10R, 1%, 600MW, AXIAL, METAL FILM; Resistance:10ohm; Product Range:MRS25 Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Film; Temperature Coefficient:± 50ppm/K; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRS25000C1009FCT00.