Everspin MR25H10MDF

EAR99 Surface Mount Tray MRAM (Magnetoresistive RAM) ic memory 40MHz 10ns 900mum 27mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time10 ns
Ambient Temperature Range High125 °C
Data Bus Width8 b
Density1 Mb
Frequency40 MHz
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation600 mW
Max Supply Voltage3.6 V
Memory Size125 kB
Memory TypeRAM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current27 mA
Word Size8 b
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Everspin MR25H10MDF.

SHENGYU ELECTRONICS
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-6.22%

Alternate Parts

Price @ 1000
$ 8.98
$ 6.67
$ 6.67
Stock
45,928
159,020
159,020
Authorized Distributors
4
4
4
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
8
8
8
Memory Type
RAM
RAM
RAM
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
-
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
40 MHz
40 MHz
40 MHz
Interface
SPI
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Everspin MR25H10MDF.

Related Parts

Descriptions

Descriptions of Everspin MR25H10MDF provided by its distributors.

EAR99 Surface Mount Tray MRAM (Magnetoresistive RAM) ic memory 40MHz 10ns 900mum 27mA
MRAM 1Mbit Serial-SPI Interface 3.3V Automotive 8-Pin DFN EP Tray
MR25H Series 3.6 V 1 Mb 40 MHZ MRAM Memory IC - DFN-8
Memory Circuit, 128KX8, CMOS, PDSO8

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time10 ns
Ambient Temperature Range High125 °C
Data Bus Width8 b
Density1 Mb
Frequency40 MHz
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation600 mW
Max Supply Voltage3.6 V
Memory Size125 kB
Memory TypeRAM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current27 mA
Word Size8 b
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Everspin MR25H10MDF.

SHENGYU ELECTRONICS
Datasheet20 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant