TDK MPZ2012S300A

Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 6A 0.01Ohm DCR 0805 T/R
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S300A.

IHS

Datasheet2 pages24 years ago

Newark

Mouser

Future Electronics

CAD Models

Download TDK MPZ2012S300A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.034
$ 0.034
Stock
40,050
5,731,381
5,731,381
Authorized Distributors
1
6
6
Impedance
30 Ω
30 Ω
30 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
6 A
6 A
6 A
DC Resistance (DCR)
10 mΩ
10 mΩ
10 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-07-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 5A 10mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 0.01Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 10mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 7mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ2125HM330-T
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of TDK MPZ2012S300A provided by its distributors.

Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 6A 0.01Ohm DCR 0805 T/R
TDK Ferrite Bead for Power Line (Chip Bead), 2 x 1.25 x 0.85mm (0805)
FERRITE BEAD, 0.01OHM, 6A, 0805, FULL REEL
MPZ Series 0805 30 O 6 A 10 mO DCR SMT Power Line Chip Bead
FERRITE CHIP BEAD, SMD, 30ohm, 6A; Imped; FERRITE CHIP BEAD, SMD, 30ohm, 6A; Impedance:30ohm; Frequency Range:40MHz to 300MHz; DC Resistance Max:0.01ohm; DC Current Rating:6A; Ferrite Mounting:SMD; Ferrite Case Style:0805 / 2012; Series:MPZ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S300A.