📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK MPZ1608S221ATD25

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 Automotive T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S221ATD25.

IHS

Datasheet7 pages6 years ago

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
-2.41%

CAD Models

Download TDK MPZ1608S221ATD25 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.028
$ 0.028
Stock
1,288,637
6,746,638
6,746,638
Authorized Distributors
6
6
6
Impedance
220 Ω
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2.2 A
1.5 A
1.5 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Taiyo YudenBKP2125HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 40mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MPZ1608S221ATD25 provided by its distributors.

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 Automotive T/R
Ferrite beads; TDK; MPZ1608S221ATD25; 0603; 950 µm; 100 MHz; 25 %
MPZ Series 0603 220 Ohm 2.2 A 0.05 Ohm DCR Surface Mount Ferrite Bead
FERRITE BEAD, 220 OHM, 2.2A, 0603; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:220ohm; DC Current Rating:2.2A; Product Range:MPZ Series; DC Resistance Max:50mohm; Impedance Tolerance:± 25%; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK ELECTRON
  • TDK CORPORATION (VA)
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK ELECTRONIC
  • TDK Corporation [CI]
  • Invensense
  • Epcos