onsemi MPSA92G

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)300 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Collector Current500 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Transition Frequency50 MHz
Voltage Rating (DC)-300 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MPSA92G.

element14 APAC
Datasheet5 pages13 years ago
onsemi
Datasheet6 pages18 years ago
iiiC
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Jameco
Datasheet7 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.056
$ 0.039
$ 0.039
Stock
218,201
771,014
771,014
Authorized Distributors
1
2
2
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MPSA92G.

Related Parts

Descriptions

Descriptions of onsemi MPSA92G provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Transistor, Bipolar,Si,PNP,High Voltage,VCEO -300VDC,IC -500mA,PD 1.5W,TO-92 | ON Semiconductor MPSA92G
BIPOLAR Transistor, PNP -300V TO-92; Tra; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:300V;
PNP 300V 500mA 0,625W B>25 TO92
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:300V; Collector Emitter Saturation Voltage, Vce(sat):25V; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):25; Package/Case:TO-92 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA92G.

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)300 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Collector Current500 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Transition Frequency50 MHz
Voltage Rating (DC)-300 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MPSA92G.

element14 APAC
Datasheet5 pages13 years ago
onsemi
Datasheet6 pages18 years ago
iiiC
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Jameco
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago