Bulgin MPI001/28/BL

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Panel Mount Quick Connect Bulk
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingGold
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Forward Current20 mA
Forward Voltage3.4 V
Insulation Resistance1 GΩ
Number of Positions2

Documents

Download datasheets and manufacturer documentation for Bulgin MPI001/28/BL.

Newark
Datasheet11 pages8 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet2 pages16 years ago
Datasheet1 page20 years ago
element14
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages0 years ago
Burklin Elektronik
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+586%

Engineering Resources

View Evaluation kits and Reference designs for Bulgin MPI001/28/BL.

Related Parts

Descriptions

Descriptions of Bulgin MPI001/28/BL provided by its distributors.

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Panel Mount Quick Connect Bulk
BULGIN MPI001/28/BL Vandal Resistant Switch, MPI001 Series, SPST-NO, Natural, Connector, 50 mA
Pushbutton, 1 pole, blue, illuminated (blue), 0.5 A/24 V, mounting Ø 19 mm, IP66, MPI001/28/BL
Switch, Vandal Resistant, Spst, 50Ma; Contact Configuration:Spst-No; Actuator/Cap Colour:Natural; Product Range:Mpi001 Series; Switch Operation:Off-(On); Illumination Color:Blue; Switch Terminals:Connector; Contact Current Max:50Marohs Compliant: Yes |Bulgin Limited MPI001/28/BL
SWITCH, VANDAL RESISTANT, BLUE, DOT; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: -; Switch Operation: Off-(On); Illumination Colour: Blue; Switch Terminals: Quick Connect; Contact Current Max: 50mA; Contact Voltage AC Max: -; Operating Force: 12N; Contact Voltage DC Max: 24V; SVHC: No SVHC (27-Jun-2018); Bezel Diameter: 22mm; Colour: Blue; Contact Current DC Max: 50mA; Contact Current Rating: 50mA; Contact Resistance: 100mohm; Contact Voltage VDC: 24V; External Depth: 11mm; External Length / Height: 32.7mm; Forward Current If Max: 20mA; Forward Voltage: 3.4V; IP / NEMA Rating: IP66; IP Rating: IP66; Insulation Resistance: 1000Mohm; Luminous Intensity Typ: 1500mcd; Operating Temperature Max: 70°C; Operating Temperature Min: -30°C; Panel Cutout Diameter: 19.2mm; Pushbutton Actuator Style: Flush; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingGold
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Forward Current20 mA
Forward Voltage3.4 V
Insulation Resistance1 GΩ
Number of Positions2

Documents

Download datasheets and manufacturer documentation for Bulgin MPI001/28/BL.

Newark
Datasheet11 pages8 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet2 pages16 years ago
Datasheet1 page20 years ago
element14
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages0 years ago
Burklin Elektronik
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant