C&K Components U821SD3V4GE

Switch, Pushbutton, DPDT, ON-MOM, Round Plunger, White, 1A, 120VAC, 28VDC, PC Pin | C&K U821SD3V4GE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating1 A
Electrical Life60 kcycles
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationDPDT, SPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.01 mm
Depth11.43 mm
Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U821SD3V4GE.

Sager Electronics
Datasheet17 pages7 years ago
Master Electronics
Datasheet17 pages8 years ago
Electro Sonic
Datasheet17 pages5 years ago
Datasheet8 pages11 years ago
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages6 years ago
Datasheet17 pages8 years ago
_legacy Avnet
Datasheet17 pages12 years ago

Inventory History

3 month trend:
+36.30%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components U821SD3V4GE.

Related Parts

Descriptions

Descriptions of C&K Components U821SD3V4GE provided by its distributors.

Switch, Pushbutton, DPDT, ON-MOM, Round Plunger, White,1A,120VAC,28VDC, PC Pin | C&K U821SD3V4GE
C&K U821SD3V4GE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
SWITCH PUSHBUTTON DPDT 1A 120V
Special Switch, Dpdt, Momentary, 1A, 28Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through Hole-Straight
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole Bulk

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating1 A
Electrical Life60 kcycles
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationDPDT, SPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.01 mm
Depth11.43 mm
Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U821SD3V4GE.

Sager Electronics
Datasheet17 pages7 years ago
Master Electronics
Datasheet17 pages8 years ago
Electro Sonic
Datasheet17 pages5 years ago
Datasheet8 pages11 years ago
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages6 years ago
Datasheet17 pages8 years ago
_legacy Avnet
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago