NXP Semiconductors MPC880CVR133

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 357-Pin BGA Tray

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins357
Weight2.094208 g
Technical
Data Bus Width32 b
Frequency133 MHz
Max Frequency133 MHz
Max I/O Voltage3.3 V
Max Operating Temperature100 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Cores1
Operating Supply Voltage1.8 V
RAM Size8 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC880CVR133.

Augswan
Datasheet87 pages21 years ago
Freescale Semiconductor
Datasheet87 pages21 years ago
Technical Drawing2 pages10 years ago
Factory Futures
Datasheet88 pages21 years ago
Datasheet88 pages21 years ago
iiiC
Datasheet87 pages21 years ago

Inventory History

3 month trend:
+23.27%

Alternate Parts

Price @ 1000
$ 46.21
$ 56.841
$ 56.841
Stock
271,433
195,146
195,146
Authorized Distributors
2
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPC880CVR133.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPC880CVR133 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
MPC8xx Series 3.3 V 133 MHz 32-Bit PowerQUICC Microprocessor - BGA-357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 133MHz 357-PBGA (25x25)
RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA357
MPU, 32BIT, 133MHZ, BGA-357; Product Range: PowerQUICC Family PowerQUICC I Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 357Pins; MPU Case Style: BGA; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; CPU Speed: 133MHz; Embedded Interface Type: -; MPU Family: PowerQUICC; MPU Series: PowerQUICC I; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC880CVR133.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins357
Weight2.094208 g
Technical
Data Bus Width32 b
Frequency133 MHz
Max Frequency133 MHz
Max I/O Voltage3.3 V
Max Operating Temperature100 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Cores1
Operating Supply Voltage1.8 V
RAM Size8 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC880CVR133.

Augswan
Datasheet87 pages21 years ago
Freescale Semiconductor
Datasheet87 pages21 years ago
Technical Drawing2 pages10 years ago
Factory Futures
Datasheet88 pages21 years ago
Datasheet88 pages21 years ago
iiiC
Datasheet87 pages21 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet5 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago