NXP Semiconductors MPC8536EBVTANGA

MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin MAP-BGA Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins783
Weight3.695587 g
Technical
Data Bus Width32 b
Frequency800 MHz
InterfaceEthernet, I2C, USB
Max Frequency333 MHz
Max Operating Temperature105 °C
Memory Size512 kB
Min Operating Temperature0 °C
Number of Cores1
Operating Supply Voltage1.21 V
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536EBVTANGA.

Augswan
Datasheet1 page11 years ago
_legacy Avnet
Datasheet126 pages17 years ago

Alternate Parts

Price @ 1000
$ 104.565
$ 104.565
Stock
13,249
260,177
260,177
Authorized Distributors
0
2
2
Case/Package
BGA
FCBGA
FCBGA
Number of Pins
783
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
333 MHz
800 MHz
800 MHz
Interface
Ethernet, I2C, USB
Ethernet, I2C, USB
Ethernet, I2C, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPC8536EBVTANGA.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPC8536EBVTANGA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin MAP-BGA Tray
PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 800MHz 783-FCPBGA (29x29)
IC MPU MPC85XX 800MHZ 783FCBGA
Microprocessors - MPU 8536 Encrypted
Supervisory Circuit 6-Pin TSOP T/R

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageBGA
Number of Pins783
Weight3.695587 g
Technical
Data Bus Width32 b
Frequency800 MHz
InterfaceEthernet, I2C, USB
Max Frequency333 MHz
Max Operating Temperature105 °C
Memory Size512 kB
Min Operating Temperature0 °C
Number of Cores1
Operating Supply Voltage1.21 V
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536EBVTANGA.

Augswan
Datasheet1 page11 years ago
_legacy Avnet
Datasheet126 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago