NXP Semiconductors MPC852TCVR50A

MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Weight1.662955 g
Technical
Access Time50 µs
Ambient Temperature Range High100 °C
Core ArchitecturePowerPC
Data Bus Width32 b
Frequency50 MHz
InterfaceEthernet, Parallel, SPI, UART
Max Frequency50 MHz
Max I/O Voltage3.3 V
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Supply Voltage1.9 V
Memory Size4 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Cores1
Number of Ethernet Channels1
Number of I/Os35
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage1.8 V
PackagingBulk
RAM Size8 kB
Schedule B8542310000
Dimensions
Height2.54 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC852TCVR50A.

Augswan
Datasheet80 pages19 years ago
element14 APAC
Datasheet80 pages19 years ago
Upverter
Technical Drawing5 pages7 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago
iiiC
Datasheet80 pages19 years ago
Mouser
Datasheet80 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.845
$ 21.845
Stock
324,756
492,519
492,519
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
Ethernet, Parallel, SPI, UART
SPI, UART
SPI, UART
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPC852TCVR50A.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPC852TCVR50A provided by its distributors.

MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
Powerquicc, 32 Bit Power Architecture, 50Mhz, Communications Processor, -40 To 100C Rohs Compliant: Yes
MPU, 32BIT 0.18 MICRON 50MHZ 3.3V 256PBGA
32-bit Communication Processors Ethernet, 50 MHz
Embedded Networking Processor - More Details
POWERQUICC 32 BIT POWER ARCHITEC
MPU, 32BIT, 50MHZ, BGA-256; Series:PowerQUICC I; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Digital IC Case Style:BGA; No. of Pins:256; CPU Speed:50MHz; Embedded Interface Type:SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC852TCVR50A.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Weight1.662955 g
Technical
Access Time50 µs
Ambient Temperature Range High100 °C
Core ArchitecturePowerPC
Data Bus Width32 b
Frequency50 MHz
InterfaceEthernet, Parallel, SPI, UART
Max Frequency50 MHz
Max I/O Voltage3.3 V
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Supply Voltage1.9 V
Memory Size4 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Cores1
Number of Ethernet Channels1
Number of I/Os35
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage1.8 V
PackagingBulk
RAM Size8 kB
Schedule B8542310000
Dimensions
Height2.54 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC852TCVR50A.

Augswan
Datasheet80 pages19 years ago
element14 APAC
Datasheet80 pages19 years ago
Upverter
Technical Drawing5 pages7 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago
iiiC
Datasheet80 pages19 years ago
Mouser
Datasheet80 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago