onsemi MOC205R2M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight252 mg
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio80 %
Fall Time4.7 µs
Forward Current60 mA
Forward Voltage1.5 V
Isolation Voltage2.5 kV
Max Collector Current150 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel150 mA
Output Voltage70 V
PackagingDigi-Reel®
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Rise Time3.2 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for onsemi MOC205R2M.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet8 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages22 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages22 years ago
Jameco
Datasheet11 pages16 years ago
Datasheet11 pages16 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-15.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MOC205R2M.

Related Parts

Descriptions

Descriptions of onsemi MOC205R2M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
MOC205R Series SMT Single Channel 70 V 2500 Vrms Transistor Output Optocoupler
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC205R2-M
  • MOC205R2-M.
  • MOC205R2M.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight252 mg
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio80 %
Fall Time4.7 µs
Forward Current60 mA
Forward Voltage1.5 V
Isolation Voltage2.5 kV
Max Collector Current150 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel150 mA
Output Voltage70 V
PackagingDigi-Reel®
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Rise Time3.2 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for onsemi MOC205R2M.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet8 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages22 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages22 years ago
Jameco
Datasheet11 pages16 years ago
Datasheet11 pages16 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago