Vishay IL206AT

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountPCB, Surface Mount
Number of Pins8
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current1 A
Current Transfer Ratio125 %
Forward Current60 mA
Forward Voltage1.5 V
Input Current10 mA
Isolation Voltage4 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation240 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage70 V
PackagingTape & Reel
Power Dissipation240 mW
Rise Time3 µs
Schedule B8541408000
Voltage70 V
Voltage Rating (DC)1.3 V
Dimensions
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay IL206AT.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet3 pages22 years ago
iiiC
Datasheet8 pages14 years ago
TME
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+23.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IL206AT.

Related Parts

Descriptions

Descriptions of Vishay IL206AT provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
4000 Vrms 100 mA 240 mW Single Transistor Output Optocouplers Phototransistor
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:2500V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:SOIC-8; Operating Temperature Range:-55°C to +100°C; Approval Bodies:UL1577, DIN EN 60747-5-2, DIN EN 60747-5-5; Current, If AV:10A; External Depth:5.84mm; External Length / Height:3.18mm; No. of Pins:8; Optocoupler Type:Transistor Output; Termination Type:SMD; Time, Fall:3µs; Time, Rise:3µs; Width, External:6.1mm; Ratio, CTR Min:63%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL206AT.

Technical Specifications

Physical
Case/PackageSOIC
MountPCB, Surface Mount
Number of Pins8
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current1 A
Current Transfer Ratio125 %
Forward Current60 mA
Forward Voltage1.5 V
Input Current10 mA
Isolation Voltage4 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation240 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage70 V
PackagingTape & Reel
Power Dissipation240 mW
Rise Time3 µs
Schedule B8541408000
Voltage70 V
Voltage Rating (DC)1.3 V
Dimensions
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay IL206AT.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet3 pages22 years ago
iiiC
Datasheet8 pages14 years ago
TME
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago