3M MNG10-8RX

Ring Tongue Terminal 10-12AWG ETP Copper Yellow 26.16mm Tin Carton
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MountStud
Weight1.268698 kg
Technical
TerminationCrimp
Dimensions
Depth9.65 mm
Length26.16 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for 3M MNG10-8RX.

Newark
Datasheet89 pages10 years ago

Inventory History

3 month trend:
+714%

Alternate Parts

Price @ 1000
$ 1.21
$ 0.228
$ 0.228
Stock
54
914,531
914,531
Authorized Distributors
7
23
23
Gender
-
Female
Female
Wire/Cable Gauge
12 AWG
10 AWG
10 AWG
Mount
Stud
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
-
Insulated
Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Engineering Resources

View Evaluation kits and Reference designs for 3M MNG10-8RX.

Related Parts

Descriptions

Descriptions of 3M MNG10-8RX provided by its distributors.

Ring Tongue Terminal 10-12AWG ETP Copper Yellow 26.16mm Tin Carton
3M(TM) Scotchlok(TM) Ring Nylon Insulated_ 50/bottle_ MNG10-8RX UPC#00051128586853
3M MNG10-8RX 12-10 AWG Nylon Ring Terminal #8 Stud PK50
Scotchlok Ring Nylon Insulated, standardstyle ring tongue | 3M MNG10-8RX
Terminal, Ring Tongue, Stud 8, Crimp, Yellow; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Product Range:Scotchlok Series; Insulator Colour:Yellow; Connector Type:Ring Tongue Rohs Compliant: Yes |3M MNG10-8RX
Terminals NYLON INS RING BTL 13-8-NB
7000133296 80611458300 MNG10-8RX

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • MNG108RX

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MountStud
Weight1.268698 kg
Technical
TerminationCrimp
Dimensions
Depth9.65 mm
Length26.16 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for 3M MNG10-8RX.

Newark
Datasheet89 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago