onsemi MMSZ5256BT1G

MMSZ5256BT1 Series 500 mW 10 mA 30 V SMT Zener Voltage Regulator - SOD-123
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage31.5 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance49 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Reverse Current100 nA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current4.2 mA
Tolerance5 %
Voltage Rating (DC)30 V
Voltage Tolerance5 %
Working Voltage30 V
Zener Current10 mA
Zener Voltage30 V
Dimensions
Height1.12 mm
Length2.69 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5256BT1G.

Upverter
Datasheet6 pages14 years ago
Datasheet6 pages18 years ago
Datasheet7 pages11 years ago
Newark
Datasheet7 pages9 years ago
TME
Datasheet8 pages2 years ago
Datasheet7 pages4 years ago
Datasheet6 pages12 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages12 years ago
Jameco
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+530%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.043
$ 0.043
Stock
1,449,678
1,308,514
1,308,514
Authorized Distributors
10
10
10
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
49 Ω
49 Ω
49 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ5256BT1G.

Related Parts

Descriptions

Descriptions of onsemi MMSZ5256BT1G provided by its distributors.

MMSZ5256BT1 Series 500 mW 10 mA 30 V SMT Zener Voltage Regulator - SOD-123
Diode Zener Single 30V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diode, Zener, 30V, 0.5W, Sod-123; Zener Voltage Nom:30V; Power Dissipation:500Mw; Diode Case Style:Sod-123; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMSZ5256BT1G.
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5256BT1G.

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage31.5 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance49 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Reverse Current100 nA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current4.2 mA
Tolerance5 %
Voltage Rating (DC)30 V
Voltage Tolerance5 %
Working Voltage30 V
Zener Current10 mA
Zener Voltage30 V
Dimensions
Height1.12 mm
Length2.69 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5256BT1G.

Upverter
Datasheet6 pages14 years ago
Datasheet6 pages18 years ago
Datasheet7 pages11 years ago
Newark
Datasheet7 pages9 years ago
TME
Datasheet8 pages2 years ago
Datasheet7 pages4 years ago
Datasheet6 pages12 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages12 years ago
Jameco
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago