onsemi MMBTA42

Trans Gp Bjt NPN 300V 0.5A 240MW 3-PIN SOT-23 T/r / Trans NPN 300V 0.5A SOT-23
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight59.987591 mg
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)300 V
Current500 mA
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Breakdown Voltage300 V
Max Collector Current500 mA
Max Frequency50 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation240 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation240 mW
Transition Frequency50 MHz
Voltage300 V
Voltage Rating (DC)300 V
Dimensions
Height1.2 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBTA42.

Farnell
Datasheet5 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet14 pages23 years ago
Datasheet5 pages14 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet5 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet15 pages23 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-18.70%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
$ 0.039
Stock
2,446,543
10,206,559
10,206,559
Authorized Distributors
1
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
240 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBTA42.

Related Parts

Descriptions

Descriptions of onsemi MMBTA42 provided by its distributors.

Trans GP BJT NPN 300V 0.5A 240mW 3-Pin SOT-23 T/R / TRANS NPN 300V 0.5A SOT-23
MMBTA42 Series 300 V CE Breakdown 0.5 A NPN General Purpose Amplifier - SOT-23
NPN Bipolar Small Signal Transistor
MMBTA42,@TRANSISTOR,MMBTA42,1D ,SOT-23 NPN SILICON (10)
NPN High Voltage Amplifier This device is designed for application as a video output and other high voltage applications. Sourced from Process 48.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA42.
  • MMBTA42...

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight59.987591 mg
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)300 V
Current500 mA
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Breakdown Voltage300 V
Max Collector Current500 mA
Max Frequency50 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation240 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation240 mW
Transition Frequency50 MHz
Voltage300 V
Voltage Rating (DC)300 V
Dimensions
Height1.2 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBTA42.

Farnell
Datasheet5 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet14 pages23 years ago
Datasheet5 pages14 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet5 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet15 pages23 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago