Diodes Inc. MMBTA42-7-F

MMBTA42 Series NPN 300 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)300 V
Continuous Collector Current500 mA
Current Rating200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Breakdown Voltage300 V
Max Collector Current500 mA
Max Frequency50 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency50 MHz
Voltage Rating (DC)300 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA42-7-F.

Newark
Datasheet3 pages15 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet7 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Verical
Datasheet3 pages16 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-29.52%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.039
$ 0.039
Stock
13,220,947
10,189,527
10,189,527
Authorized Distributors
8
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
300 mW
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBTA42-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBTA42-7-F provided by its distributors.

MMBTA42 Series NPN 300 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
Trans GP BJT NPN 300V 0.5A 300mW Automotive 3-Pin SOT-23 T/R
300V 300mW 40@30mA,10V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS
MMBTA42-7-F,BIPOLAR TRANSISTOR NPN SOT-23 RING TERMINAL<CA
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
Transistor NPN 300V 0.5A SOT23 | Diodes Inc MMBTA42-7-F
BIPOLAR TRANSISTOR NPN SOT-23 ROHS 3K
NPN TRANSISTOR 0,5A 300V SOT23
TRANSISTOR, NPN, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:300mW; DC Collector Current:500mA; DC Current Gain hFE:40; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; Collector Emitter Voltage Vces:500mV; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:50MHz; Hfe Min:40; Package / Case:SOT-23; Power Dissipation Pd:300mW; Termination Type:SMD; Transistor Type:Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA 42-7-F
  • MMBTA42-7-F.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)300 V
Continuous Collector Current500 mA
Current Rating200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Breakdown Voltage300 V
Max Collector Current500 mA
Max Frequency50 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency50 MHz
Voltage Rating (DC)300 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA42-7-F.

Newark
Datasheet3 pages15 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet7 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Verical
Datasheet3 pages16 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago