onsemi MMBTA13LT1G

Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Weight1.437803 g
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)30 V
Continuous Collector Current300 mA
Current Rating300 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)10 V
hFE Min5000
Max Breakdown Voltage30 V
Max Collector Current300 mA
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation225 mW
Schedule B8541210080
Transition Frequency125 MHz
Voltage Rating (DC)30 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBTA13LT1G.

Farnell
Datasheet6 pages14 years ago
Newark
Datasheet6 pages7 years ago
Datasheet6 pages11 years ago
Datasheet7 pages3 years ago
Upverter
Datasheet6 pages18 years ago
iiiC
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-59.46%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.04
$ 0.04
Stock
2,270,945
1,599,614
1,599,614
Authorized Distributors
11
10
10
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
300 mA
300 mA
300 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
5000
5000
5000
Power Dissipation
225 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBTA13LT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBTA13LT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
MMBTA13L Series 30 V 300 mA NPN Darlington Amplifier Transistor - SOT-23-3
Trans Darlington NPN 30V 0.3A 300mW Automotive 3-Pin SOT-23 T/R
10000@5V,100mA 30V NPN 300mA 225mW SOT-23(TO-236) Darlington Transistors ROHS
NPN Bipolar Darlington Transistor
Darlington NPN 30V 300mA HFE:10K SOT23 | ON Semiconductor MMBTA13LT1G
300 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
DARLINGTON NPN, 300 mA, 30 V, FULL REEL; Transistor Polarity:NPN; No. of Pins:3Pins; Transistor Mounting:Surface Mount; Operating Temperature Max:150°C; Product Range:-; Qualification:AEC-Q101; Collector Emitter Voltage Max:30V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA13LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Weight1.437803 g
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)30 V
Continuous Collector Current300 mA
Current Rating300 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)10 V
hFE Min5000
Max Breakdown Voltage30 V
Max Collector Current300 mA
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation225 mW
Schedule B8541210080
Transition Frequency125 MHz
Voltage Rating (DC)30 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBTA13LT1G.

Farnell
Datasheet6 pages14 years ago
Newark
Datasheet6 pages7 years ago
Datasheet6 pages11 years ago
Datasheet7 pages3 years ago
Upverter
Datasheet6 pages18 years ago
iiiC
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago