onsemi MMBTA06LT1G

Single Bipolar Transistor, NPN, 80 V, 500 mA, 225 mW, SOT-23, 3 Pin, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min100
Max Breakdown Voltage80 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)80 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBTA06LT1G.

element14 APAC
Datasheet6 pages11 years ago
Datasheet6 pages7 years ago
Upverter
Datasheet6 pages18 years ago
Datasheet5 pages14 years ago
Newark
Datasheet6 pages9 years ago
Datasheet7 pages7 years ago
iiiC
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+78.72%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.043
$ 0.043
Stock
23,296,205
31,399,132
31,399,132
Authorized Distributors
10
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
300 mW
310 mW
310 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBTA06LT1G.

Related Parts

Descriptions

Descriptions of onsemi MMBTA06LT1G provided by its distributors.

Single Bipolar Transistor, NPN, 80 V, 500 mA, 225 mW, SOT-23, 3 Pin, Surface Mount
Transistor, Bipolar,Si,NPN,Driver,VCEO 80VDC,IC 500mA,PD 225mW,SOT-23,VCBO 80VDC
Transistor: NPN; bipolar; 80V; 0.5A; 225mW; -55+150 deg.C; SMD; SOT23
Trans GP BJT NPN 80V 0.5A 300mW Automotive 3-Pin SOT-23 T/R
MMBTA06L Series NPN 80 V 500 mA SMT Driver Transistor - SOT-23
NPN SILICON DRIVER TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
Bjt, Npn, 80V Sot-23, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:500Ma; Power Dissipation:300Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi MMBTA06LT1G.
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 100 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) V = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 300 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 250 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA06LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min100
Max Breakdown Voltage80 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)80 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBTA06LT1G.

element14 APAC
Datasheet6 pages11 years ago
Datasheet6 pages7 years ago
Upverter
Datasheet6 pages18 years ago
Datasheet5 pages14 years ago
Newark
Datasheet6 pages9 years ago
Datasheet7 pages7 years ago
iiiC
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago