Diodes Inc. MMBTA06-7-F

Transistor General Purpose BJT NPN 80 Volt 0.5 Amp 3-Pin SOT-23 Tape And Reel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)80 V
Continuous Collector Current500 mA
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min100
Max Breakdown Voltage80 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation310 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency100 MHz
Voltage Rating (DC)80 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA06-7-F.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages15 years ago
TME
Datasheet7 pages10 years ago
Future Electronics
Datasheet7 pages7 years ago
iiiC
Datasheet4 pages15 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-25.12%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.037
$ 0.037
Stock
29,068,984
22,129,121
22,129,121
Authorized Distributors
11
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
310 mW
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBTA06-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBTA06-7-F provided by its distributors.

Transistor General Purpose BJT NPN 80 Volt 0.5 Amp 3-Pin SOT-23 Tape And Reel
MMBTA06 Series NPN 80 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
Trans GP BJT NPN 80V 0.5A 350mW 3-Pin SOT-23 T/R / TRANS NPN 80V 0.5A SOT23-3
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Transistor NPN 80V 0.5A SOT23 | Diodes Inc MMBTA06-7-F
Transistor, NPN, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:100MHz; Power Dissipation Pd:300mW;
TRANSISTOR, NPN, SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 500mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 250mV; Current Ic Continuous a Max: 500mA; Gain Bandwidth ft Typ: 100MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA06-7-F.
  • MMBTA06-7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)80 V
Continuous Collector Current500 mA
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min100
Max Breakdown Voltage80 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation310 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency100 MHz
Voltage Rating (DC)80 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA06-7-F.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages15 years ago
TME
Datasheet7 pages10 years ago
Future Electronics
Datasheet7 pages7 years ago
iiiC
Datasheet4 pages15 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago